
High-speed, 2-channel current feedback amplifier (CFA) IC with a 160MHz -3dB bandwidth and 5700V/µs slew rate. Features 280mA output current per channel, 60dB CMRR, and 68dB PSRR. Operates from ±5V to ±15V dual supplies or 10V to 30V single supplies. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS3092DRG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5700V/µs |
| Supply Current | 21mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3092DRG4 to view detailed technical specifications.
No datasheet is available for this part.
