
Single, high-voltage, low-distortion current-feedback operational amplifier featuring a 235MHz -3dB bandwidth and 7300V/µs slew rate. This amplifier offers a wide operating supply voltage range from 10V to 30V, with a maximum dual supply voltage of 15V. Key specifications include a 235MHz gain bandwidth product, 280mA output current per channel, and 9.5mA operating supply current. Packaged in an 8-SO PowerPAD (HSOP) with a -40°C to 85°C operating temperature range, it is RoHS compliant.
Texas Instruments THS3095DDA technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 235MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 235MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 42ns |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3095DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
