High-speed current feedback amplifier (CFA) IC featuring a 235MHz -3dB bandwidth and 7300V/µs slew rate. This single-channel amplifier operates from a 5V to 30V supply range, with a typical supply current of 9.5mA. It offers a 280mA output current per channel and a 42ns settling time. The HSOP package ensures robust performance with a 60dB CMRR and 68dB PSRR, operating across a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Texas Instruments THS3095DDAG4 technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 235MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 235MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3095 |
| Settling Time | 42ns |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3095DDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
