High-speed, single-channel operational amplifier featuring a 235MHz -3dB bandwidth and a 7300V/µs slew rate. This video amplifier offers a 280mA output current per channel and operates with a dual supply voltage range of 5V to 15V, or a single supply from 10V to 30V. Key performance specifications include a 60dB Common Mode Rejection Ratio and a 68dB Power Supply Rejection Ratio. Packaged in HSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments THS3095DDARG3 technical specifications.
| -3db Bandwidth | 235MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3095 |
| Settling Time | 42ns |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3095DDARG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.