
High-speed, single-channel operational amplifier featuring a 235MHz -3dB bandwidth and 190MHz bandwidth. This surface mount device offers a 7300V/µs slew rate and 280mA output current per channel. Operating from a 10V to 30V supply, it exhibits 60dB CMRR and 68dB PSRR. Packaged in a green, lead-free SOIC-8 package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments THS3095DR technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 190MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3095DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.