
Dual-channel, high-voltage current-feedback operational amplifier featuring a 160MHz -3dB bandwidth and 5700V/µs slew rate. Offers 280mA output current per channel with a 145MHz gain bandwidth product. Operates from ±5V to ±15V dual supplies or 10V to 30V single supplies, with a maximum power dissipation of 1.02W. Includes power-down functionality and a 42ns settling time. Packaged in a 14-SOIC, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS3096D technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 145MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 42ns |
| Slew Rate | 5700V/µs |
| Supply Current | 21mA |
| Technology | JFET |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3096D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
