
Dual-channel operational amplifier featuring a 160MHz -3dB bandwidth and a high slew rate of 5700V/µs. This surface-mount SOIC-14 package device offers a wide operating voltage range from ±5V to ±15V (dual supply) or 10V to 30V (single supply), with a maximum output current of 280mA per channel. It exhibits excellent signal integrity with a Common Mode Rejection Ratio of 60dB and a Power Supply Rejection Ratio of 68dB. Operating current is 9.5mA per channel, with a maximum power dissipation of 1.02W. This RoHS compliant component is suitable for demanding video amplification applications.
Texas Instruments THS3096DR technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5700V/µs |
| Supply Current | 21mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3096DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
