Dual current feedback operational amplifier featuring a 160MHz -3dB bandwidth and a 5700V/µs slew rate. This 2-channel IC offers 280mA output current per channel and operates from ±5V to ±15V dual supply voltages, with a maximum supply voltage of 30V. Key specifications include a 9.5mA operating supply current, 20µA input bias current, and 900µV input offset voltage. Packaged in a 14-pin HTSSOP, this component boasts a 60dB CMRR and 68dB PSRR, with a settling time of 42ns.
Texas Instruments THS3096PWPG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.67W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3096 |
| Settling Time | 42ns |
| Slew Rate | 5700V/µs |
| Supply Current | 21mA |
| Technology | JFET |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3096PWPG4 to view detailed technical specifications.
No datasheet is available for this part.