
Single-channel video operational amplifier featuring a 100MHz -3dB bandwidth and 85MHz bandwidth. This surface-mount SOIC-8 package offers a high slew rate of 1300V/µs and 260mA output current per channel. Operating from a dual supply voltage range of 5V to 15V, or a single supply of 10V to 30V, it provides 62dB common mode rejection and power supply rejection ratios. With a low input bias current of 1.5µA and input offset voltage of 3mV, this lead-free, RoHS compliant component is designed for efficient operation.
Texas Instruments THS3110CD technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3110CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
