
Single-channel video operational amplifier featuring a 100MHz -3dB bandwidth and 85MHz bandwidth. This surface-mount SOIC-8 packaged IC offers a high slew rate of 1300V/µs and 260mA output current per channel. It operates from a dual supply voltage range of ±5V to ±15V or a single supply of 10V to 30V, with a typical operating supply current of 4.8mA. The amplifier provides a common mode rejection ratio and power supply rejection ratio of 62dB, with an input bias current of 1.5µA and input offset voltage of 3mV.
Texas Instruments THS3110CDG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3110CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
