
The THS3110CDGNRG4 is a general-purpose op-amp with a -3db bandwidth of 100MHz. It is packaged in a surface-mount HTSSOP package and is suitable for operation over a temperature range of 0°C to 70°C. The device has a high common mode rejection ratio of 62dB and a low input bias current of 1.5uA. It can supply up to 260mA of output current per channel and has a maximum power dissipation of 1.71W. The THS3110CDGNRG4 is RoHS compliant and lead-free.
Texas Instruments THS3110CDGNRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3110CDGNRG4 to view detailed technical specifications.
No datasheet is available for this part.
