Texas Instruments THS3110DGNR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 8mV |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Slew Rate | 1300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS3110DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.