
Single-channel, current-feedback operational amplifier featuring a 100MHz -3dB bandwidth and 1300V/µs slew rate. This integrated circuit operates with dual supply voltages from 5V to 15V, or a single supply from 10V to 30V, and offers a high output current of 260mA per channel. With a low input bias current of 6µA and a 62dB CMRR/PSRR, it provides robust performance across an operating temperature range of -40°C to 85°C. The amplifier is housed in an 8-SOIC package and is lead-free and RoHS compliant.
Texas Instruments THS3110ID technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3110ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
