
Single-channel, current-feedback operational amplifier featuring a 100MHz -3dB bandwidth and 1300V/µs slew rate. Offers a wide operating supply voltage range from 5V to 30V, with a maximum output current of 260mA per channel. This amplifier provides 62dB common mode rejection ratio and 62dB power supply rejection ratio, with an input bias current of 6µA and input offset voltage of 3mV. Packaged in an 8-SOIC (D) case, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments THS3110IDR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3110IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.