High-speed, single-channel operational amplifier featuring a 100MHz -3dB bandwidth and a 1300V/µs slew rate. This video amplifier offers a wide operating supply voltage range from 5V to 30V, with a maximum dual supply voltage of 15V. It boasts a 260mA output current per channel, 62dB common mode rejection ratio, and 62dB power supply rejection ratio. Packaged in a green HVSSOP (MSOP-8) with tape and reel packaging, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments THS3111CDGNRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3111 |
| Settling Time | 250ns |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3111CDGNRG4 to view detailed technical specifications.
No datasheet is available for this part.