The THS3111EVM is a 100MHz amplifier evaluation module with a 15V operating supply voltage and 260mA output current per channel. It is packaged in a module format and is available in bulk packaging. The module is not radiation hardened and contains lead, making it non-lead free. It is designed for general use and is part of the amplifiers category of integrated circuits.
Texas Instruments THS3111EVM technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 260mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 1300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3111EVM to view detailed technical specifications.
No datasheet is available for this part.