High-speed, single-channel video operational amplifier featuring a 100MHz -3dB bandwidth and a 1300V/µs slew rate. This IC offers a wide operating supply voltage range from ±5V to ±15V (or 10V to 30V single supply) and delivers 260mA output current per channel. With a 62dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, it ensures signal integrity. Packaged in a green, plastic SOIC-8 (PDSO8) surface-mount package, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments THS3111IDRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 260mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3111 |
| Settling Time | 27ns |
| Slew Rate | 1300V/µs |
| Supply Current | 6.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3111IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.