Dual, low-noise operational amplifier featuring a 110MHz -3dB bandwidth and 103MHz gain bandwidth product. Delivers 270mA output current per channel with a high slew rate of 1300V/µs and 50ns settling time. Operates from a 5V to 30V supply range with a typical supply current of 4.9mA per channel. Housed in an 8-SOIC package, this lead-free, RoHS compliant amplifier offers a 56dB CMRR and 53dB PSRR, suitable for operation between -40°C and 85°C.
Texas Instruments THS3112ID technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 103MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 1300V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 103MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3112ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.