Dual operational amplifier featuring a 110MHz -3dB bandwidth and 103MHz gain bandwidth product. Delivers 270mA output current per channel with a 1300V/µs slew rate. Operates from a dual supply voltage range of 5V to 15V, with a maximum supply voltage of 30V. Offers 56dB Common Mode Rejection Ratio and 53dB Power Supply Rejection Ratio. Packaged in an 8-SO PowerPAD (HSOP) with dimensions of 4.89mm length, 3.9mm width, and 1.48mm height. Rated for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments THS3112IDDA technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 103MHz |
| Height | 1.48mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.87W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 1300V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 103MHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3112IDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.