High-speed, 2-channel audio amplifier IC featuring a 110MHz -3dB bandwidth and 1300V/µs slew rate. Offers a 103MHz gain bandwidth product and 270mA output current per channel. Operates from a dual supply voltage range of ±5V to ±15V, with a maximum supply voltage of 30V. Features 56dB CMRR and 53dB PSRR, with an input bias current of 3µA and input offset voltage of 3mV. Packaged in HSOP and supplied on tape and reel.
Texas Instruments THS3112IDDARG3 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 103MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.87W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3112 |
| Settling Time | 50ns |
| Slew Rate | 1300V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 103MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3112IDDARG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.