
Dual-channel audio amplifier IC featuring a 110MHz -3dB bandwidth and 820V/µs slew rate. This surface-mount SOIC package offers a wide operating voltage range from 5V to 30V, with a maximum power dissipation of 1.32W. Key specifications include a 103MHz gain bandwidth product, 56dB CMRR, and 53dB PSRR. Operating current is 4.9mA per channel, with an output current of 270mA per channel.
Texas Instruments THS3112IDR technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 103MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 820V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 103MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3112IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
