
Single, current-feedback operational amplifier featuring a 130MHz -3dB bandwidth and 1700V/µs slew rate. Delivers up to 490mA output current per channel with a 7mA operating supply current. Operates from a 5V to 30V supply range, with a maximum power dissipation of 1.05W. Housed in an 8-SOIC package, this amplifier offers a 62dB CMRR and 62dB PSRR, suitable for operation between -40°C and 85°C.
Texas Instruments THS3120ID technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 130MHz |
| Height | 1.75mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 1700V/µs |
| Supply Current | 8.5mA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3120ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
