
Single, current-feedback operational amplifier featuring a 130MHz -3dB bandwidth and 900V/µs slew rate. Delivers up to 475mA maximum output current with a 105MHz bandwidth. Operates from a 5V to 30V supply range and is housed in a lead-free, surface-mount SOIC package. Offers 62dB common mode rejection ratio and 62dB power supply rejection ratio.
Texas Instruments THS3121CD technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 105MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 130MHz |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 475mA |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 490mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 1dB |
| Weight | 0.002677oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3121CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
