Current feedback operational amplifier (CFA) with a 130MHz -3dB bandwidth and 1700V/µs slew rate. Features a 130MHz gain bandwidth product, 490mA output current per channel, and 7mA operating supply current. Operates from ±5V to ±15V dual supply voltages, with a maximum supply voltage of 30V. Offers 62dB common mode rejection ratio and 62dB power supply rejection ratio. Packaged in an 8-pin SOIC (D) with a settling time of 11ns.
Texas Instruments THS3121IDG4 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 490mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 1700V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3121IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
