Dual operational amplifier featuring a 160MHz -3dB bandwidth and 138MHz gain bandwidth product. This 2-channel amplifier offers a high output current of 440mA per channel and a slew rate of 1550V/µs. Operates from a 5V to 30V supply range with a typical supply current of 8.4mA per channel. Packaged in an 8-SO PowerPAD HSOP, it boasts a Common Mode Rejection Ratio of 58dB and Power Supply Rejection Ratio of 53dB. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is designed for high-performance amplification applications.
Texas Instruments THS3122CDDA technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 138MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.87W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 64ns |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122CDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.