
Dual-channel audio amplifier IC featuring a 160MHz -3dB bandwidth and 138MHz bandwidth. Offers a high slew rate of 1550V/µs and 440mA output current per channel. Operates from a dual supply voltage range of 5V to 15V, with a maximum supply voltage of 30V. Packaged in a surface-mount HSOP, this lead-free and RoHS compliant component boasts a 58dB CMRR and 53dB PSRR.
Texas Instruments THS3122IDDAR technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 138MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3122IDDAR to view detailed technical specifications.
No datasheet is available for this part.
