
High-speed current feedback amplifier with a 1.8GHz -3dB bandwidth and 6700V/µs slew rate. Features a single channel, 1.02W power dissipation, and 115mA output current per channel. Operates with dual supply voltages from 3.3V to 7.5V, or a single supply up to 15V. Offers 60dB common mode rejection ratio and 63dB power supply rejection ratio. Packaged in an 8-SOIC, lead-free, RoHS compliant configuration.
Texas Instruments THS3201D technical specifications.
| -3db Bandwidth | 1.8GHz |
| Bandwidth | 1.8GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
