
High-speed current feedback amplifier featuring a 1.8GHz -3dB bandwidth and 6700V/µs slew rate. This single-channel integrated circuit offers a 115mA output current per channel and operates with dual supply voltages from 3.3V to 7.5V, with a maximum supply voltage of 15V. The amplifier boasts a 60dB common mode rejection ratio and 63dB power supply rejection ratio, packaged in an 8-HVSSOP for operation between -40°C and 85°C. It is lead-free and RoHS compliant.
Texas Instruments THS3201DGNR technical specifications.
| -3db Bandwidth | 1.8GHz |
| Bandwidth | 1.8GHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.