
High-speed dual current feedback amplifier featuring a 2GHz bandwidth and 9000V/µs slew rate. This integrated circuit offers a 2GHz gain bandwidth product and 2GHz -3dB bandwidth, ideal for demanding signal processing applications. Operating across a dual supply voltage range of 3.3V to 7.5V, it delivers 120mA output current per channel. The amplifier is housed in an 8-VSSOP package, operates from -40°C to 85°C, and boasts a 60dB CMRR and 63dB PSRR.
Texas Instruments THS3202DGKG4 technical specifications.
| -3db Bandwidth | 2GHz |
| Bandwidth | 2GHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 120mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 9000V/µs |
| Supply Current | 36mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3202DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
