
2GHz current feedback amplifier featuring a 2GHz -3dB bandwidth and 2GHz gain bandwidth product. This dual-channel integrated circuit offers a high slew rate of 9000V/µs and 23ns settling time. Operating from a dual supply voltage range of 3.3V to 7.5V, it delivers 120mA output current per channel. The amplifier is housed in an 8-VSSOP package and operates across a temperature range of -40°C to 85°C, with a power dissipation of 385mW.
Texas Instruments THS3202DGKR technical specifications.
| -3db Bandwidth | 2GHz |
| Bandwidth | 2GHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 9000V/µs |
| Supply Current | 36mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3202DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
