
Analog amplifier for DC to 800-MHz operation, featuring differential-to-single-ended conversion and DAC output. This 1-channel IC operates across an industrial temperature range of -40°C to 85°C. It is housed in a compact 4x4mm, 16-terminal S-PQCC-N16 package. The amplifier supports a wide supply voltage range from 4V to 7.9V, with a nominal positive supply of 6V and a nominal negative supply of -6V.
Texas Instruments THS3217IRGVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 7.9 |
| Supply Voltage-Min (Vsup) | 4 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS3217IRGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.