High-power output, current-feedback operational amplifier with 900 MHz unity gain bandwidth and 8000 V/µs slew rate. Features a 16-terminal, 3mm x 3mm S-PQCC-N16 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V. Maximum supply current is 17.6mA, with a maximum input offset voltage of 2000µV and average bias current of 5µA.
Texas Instruments THS3491IRGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 17.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8000 |
| Frequency Compensation | YES |
| Low-Offset | no |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 900000 |
| Low-Bias | no |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | no |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS3491IRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.