High-power output, current-feedback operational amplifier featuring a 900 MHz unity-gain bandwidth and 8000 V/µs slew rate. Designed for industrial temperature ranges (-40°C to 85°C), this 16-terminal device operates with a nominal supply voltage of ±15V, up to ±16.5V limits. It offers a maximum supply current of 17.6 mA and includes frequency compensation. The amplifier is housed in a 3mm x 3mm, 16-VQFN package.
Texas Instruments THS3491IRGTT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 17.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8000 |
| Frequency Compensation | YES |
| Low-Offset | no |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 900000 |
| Low-Bias | no |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | no |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS3491IRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.