
High-performance single-channel operational amplifier featuring a 270MHz -3dB bandwidth and 270MHz gain bandwidth product. This voltage-feedback amplifier offers a 400V/µs slew rate and 40ns settling time. Operates with dual supply voltages from ±2.5V to ±8V, or single supply from 5V to 32V, with a maximum power dissipation of 740mW. Key specifications include 85dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component is ideal for demanding signal amplification applications.
Texas Instruments THS4001CD technical specifications.
| -3db Bandwidth | 270MHz |
| Bandwidth | 270MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 270MHz |
| Height | 1.58mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 75.56dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4001CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
