
Single-channel, voltage-feedback operational amplifier featuring a 200MHz gain bandwidth product and 310V/µs slew rate. Offers 84dB common mode rejection ratio and 80dB power supply rejection ratio. Operates across a wide temperature range of -55°C to 125°C with a maximum dual supply voltage of 16.5V. Housed in an 8-pin CDIP package.
Texas Instruments THS4011MJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4011MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.