
High-performance, single-channel voltage-feedback operational amplifier featuring a 350MHz -3dB bandwidth and 3.5GHz gain bandwidth product. Delivers a 470V/µs slew rate and 100mA output current per channel, with a low 7.8mA operating supply current. Operates from a 4.5V to 16V dual supply or 9V to 32V single supply, offering 74dB CMRR and 80dB PSRR. Packaged in an 8-HVSSOP, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4021IDGN technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3.5GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 470V/µs |
| Supply Current | 10mA |
| Voltage Gain | 90.88dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4021IDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.