Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

THS4022CDRG4

Datasheet
2-Ch 350MHz SOIC Audio Amplifier, 16V, 74dB CMRR, 370V/µs SR
Texas Instruments

THS4022CDRG4

2-Ch 350MHz SOIC Audio Amplifier, 16V, 74dB CMRR, 370V/µs SR

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Audio Amplifiers

Dual-channel audio amplifier IC featuring a 350MHz -3dB bandwidth and 370V/µs slew rate. This surface mount SOIC-8 package offers a 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operating with dual supply voltages from 4.5V to 16V, or single supply from 9V to 32V, it delivers 100mA output current per channel. Maximum power dissipation is 740mW, with a typical operating supply current of 7.8mA.

PackageSOIC
Current20mA
MountingSurface Mount
Power740mW
Quick Jump:

Technical Specifications

Texas Instruments THS4022CDRG4 technical specifications.

General

-3db Bandwidth
350MHz
Package/Case
SOIC
Common Mode Rejection Ratio
74dB
Input Bias Current
6uA
Input Offset Voltage (Vos)
2mV
Max Dual Supply Voltage
16V
Min Dual Supply Voltage
4.5V
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Power Dissipation
740mW
Max Supply Voltage
32V
Min Supply Voltage
9V
Mount
Surface Mount
Number of Channels
2
Number of Circuits
2
Number of Elements
2
Operating Supply Current
7.8mA
Output Current per Channel
100mA
Package Quantity
1
Packaging
Tape and Reel
Power Dissipation
740mW
Power Supply Rejection Ratio (PSRR)
80dB
RoHS Compliant
Yes
Slew Rate
370V/µs
Supply Current
20mA
Voltage Gain
90.88dB

Compliance

RoHS
Compliant

Datasheet

Texas Instruments THS4022CDRG4 Datasheet

Download the complete datasheet for Texas Instruments THS4022CDRG4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com