Dual voltage-feedback amplifier featuring a 350MHz -3dB bandwidth and 1.6GHz gain bandwidth product. This surface mount component offers a 370V/µs slew rate and 100mA output current per channel. Operating from a 4.5V to 16V dual supply or 9V to 32V single supply, it provides 74dB CMRR and 80dB PSRR. The amplifier is housed in an 8-MSOP-PowerPAD package and operates within a -40°C to 85°C temperature range.
Texas Instruments THS4022IDGNG4 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THS4022 |
| Slew Rate | 370V/µs |
| Supply Current | 20mA |
| Voltage Gain | 90.88dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4022IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.