
High-performance, single-channel operational amplifier featuring a 100MHz -3dB bandwidth and 120MHz gain bandwidth product. This voltage-feedback amplifier offers a low input voltage noise density of 1.6nV/√Hz and a high slew rate of 100V/µs, with a settling time of 60ns. Operating from dual supply voltages between 4.5V and 16V (up to 32V max), it delivers 90mA output current per channel and exhibits excellent 90dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS4031CD technical specifications.
Download the complete datasheet for Texas Instruments THS4031CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.