
High-performance single operational amplifier with a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. Features a low input voltage noise density of 1.6nV/sqrt Hz and a high slew rate of 100V/µs. Operates with a dual supply voltage range of 4.5V to 16V or a single supply from 9V to 32V. Offers a typical operating supply current of 8.5mA and an output current per channel of 90mA. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4031ID technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.58mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 1.6nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 629mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 629mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 8.5mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4031ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
