
High-speed operational amplifier featuring a 120MHz gain bandwidth product and 100V/µs slew rate. This single-channel amplifier offers a 90dB common mode rejection ratio and 85dB power supply rejection ratio. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±4.5V to ±16V or a single supply from 9V to 32V. The CDIP package provides a robust solution for demanding applications.
Texas Instruments THS4031MJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4031MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
