
High-performance single-channel operational amplifier featuring a 165MHz -3dB bandwidth and 165MHz gain bandwidth product. This surface mount device offers a 325V/µs slew rate and 100mA output current per channel. Operating from a dual supply range of 4.5V to 16V, it boasts a 76dB voltage gain and 80dB common mode rejection ratio. Packaged in an MSOP-8, this lead-free, RoHS compliant component is suitable for a wide range of amplification applications.
Texas Instruments THS4041CDGN technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 150MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 325V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.