
High-performance single operational amplifier featuring a 150MHz bandwidth and 400V/µs slew rate. This surface mount device offers a 76dB voltage gain and 100mA output current per channel, with a 9V to 32V operating supply range. Key specifications include 80dB CMRR, 75dB PSRR, and a 2.5mV input offset voltage. Packaged in an MSOP-8, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments THS4041CDGNG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 150MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041CDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
