
High-performance single operational amplifier featuring a 150MHz bandwidth and 400V/µs slew rate. This surface mount device offers a 60MHz gain bandwidth product and 100mA output current per channel. With a low input offset voltage of 2.5mV and 80dB CMRR, it operates from a 9V to 32V supply. The SOIC-8 package is RoHS compliant and designed for efficient thermal management with 740mW power dissipation.
Texas Instruments THS4041IDR technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.