
Texas Instruments THS4042CDR technical specifications.
| -3db Bandwidth | 165MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 19mA |
| Voltage Gain | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4042CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.