High-performance operational amplifier featuring a 70MHz -3dB bandwidth and 240V/µs slew rate. This single-channel op-amp offers a 38MHz gain bandwidth product and 100mA output current per channel. Operates from a 4.5V to 32V supply range with a maximum input offset voltage of 10mV. Packaged in an HVSSOP, this RoHS compliant component is suitable for demanding applications.
Texas Instruments THS4051IDGNG4 technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 70MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4051 |
| Settling Time | 60ns |
| Slew Rate | 240V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 75.56dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4051IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.