High-speed operational amplifier featuring a 70MHz gain bandwidth product and 240V/µs slew rate. This single-channel amplifier offers a wide operating temperature range from -55°C to 125°C and supports dual supply voltages from ±4.5V to ±16.5V, with a maximum single supply voltage of 33V. It boasts a 70dB common mode rejection ratio and power supply rejection ratio, with a settling time of 60ns. The component is housed in a CDIP package.
Texas Instruments THS4051MJG technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 60ns |
| Slew Rate | 240V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 75.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4051MJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.