High-speed, single-channel audio amplifier with 180MHz -3dB bandwidth and 400V/µs slew rate. Features 115mA output current per channel, 70dB voltage gain, and 40ns settling time. Operates from a 4.5V to 16.5V dual supply or 9V to 32V single supply. Packaged in an 8-pin HVSSOP, this RoHS compliant component offers 70dB common mode rejection and power supply rejection ratios.
Texas Instruments THS4061CDGNG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 115mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4061 |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 78.06dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061CDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.