
High-speed operational amplifier featuring a 180MHz gain bandwidth product and 400V/µs slew rate. This single-channel amplifier offers a wide operating temperature range of -55°C to 125°C and supports dual supply voltages from ±4.5V to ±16.5V, with a maximum single supply voltage of 32V. Key specifications include 80dB common mode rejection ratio and 76dB power supply rejection ratio, with an input offset voltage of 8mV and input bias current of 6µA. The component is housed in a CDIP package.
Texas Instruments THS4061MJG technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.057W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 75.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS4061MJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.