
Dual voltage-feedback operational amplifier featuring a 180MHz -3dB bandwidth and 400V/µs slew rate. This IC offers a 100MHz gain bandwidth product and 115mA output current per channel. Designed for dual supply operation from ±4.5V to ±16.5V, it provides 70dB common mode rejection ratio and 70dB power supply rejection ratio. The amplifier operates within a -40°C to 85°C temperature range and is housed in an 8-SOIC package.
Texas Instruments THS4062CD technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 75MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.58mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.8mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4062 |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Supply Current | 21mA |
| Voltage Gain | 78.06dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4062CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.